153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- RS Stock No.:
- 251-5489
- Distrelec Article No.:
- 304-40-938
- Mfr. Part No.:
- 153283387A212
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.517 | €5.17 | - |
| 100 - 490 | €0.474 | €4.74 | 8% |
| 500 - 990 | €0.437 | €4.37 | 15% |
| 1000 - 1990 | €0.394 | €3.94 | 23% |
| 2000 + | €0.314 | €3.14 | 39% |
*price indicative
- RS Stock No.:
- 251-5489
- Distrelec Article No.:
- 304-40-938
- Mfr. Part No.:
- 153283387A212
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 130mW | |
| Package Type | 2835 | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 385nm | ||
Radiant Flux 130mW | ||
Package Type 2835 | ||
Viewing Angle 120 ° | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.
UV-A emitting LEDs
Peak wavelengths: 365, 385, 395, 405 nm
Standard 2835 PLCC 2 package
Flat package
Viewing angle 120°
Related links
- 153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- 15335338AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
- CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN8GB1A Seoul Viosys UV CA3535 (CUN8GB1A) Series 1-LEDs UV LED 385 nm 1.65 W
