ILR-OV01-O275-LS010-SC201. Intelligent LED Solutions ILR-OV01-O275-LSxxx-SC201 Series 1-LEDs UV LED 275 nm 10 mW 130 °,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.48-
5 - 9€8.262%
10 - 24€8.045%
25 - 49€7.827%
50 +€7.6310%

*price indicative

RS Stock No.:
225-0602
Distrelec Article No.:
302-96-141
Mfr. Part No.:
ILR-OV01-O275-LS010-SC201.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED

Number of LEDs

1

UV Type

Ultraviolet

Peak Wavelength

275nm

Radiant Flux

10mW

Viewing Angle

130 °

Number of Pins

2

Mount Type

Through Hole

Height

3.4mm

Standards/Approvals

No

Width

35mm

Length

40mm

Series

ILR-OV01-O275-LSxxx-SC201

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LEDiL Selector is available in 2 power output types, low and mid power. The OSLON UV 3636 is a robust package built on a ceramic substrate, coated in gold and has a quartz glass cover. It has been designed for multiple applications including disinfection, purification, treatment and sensing. This LED selector is compact, powerful LED light source built on aluminium substrates for optimal thermal management.

Available with 2 x push in connectors

Mounting holes using M3 screws allows easy installation

LEDiL Selectors can be linked together to produce longer chains

Maximum Forward Current per chip is 200mA

Reverse voltage is 5V

Temperature range between 40°C and 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy