VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- RS Stock No.:
- 238-7031
- Mfr. Part No.:
- VLMU35CB21-275-120
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Last RS stock
- Final 1,755 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.776 | €23.88 |
*price indicative
- RS Stock No.:
- 238-7031
- Mfr. Part No.:
- VLMU35CB21-275-120
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| UV Type | UV C | |
| Product Type | UVC LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 13.5mW | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Viewing Angle | 120 ° | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Height | 1.78mm | |
| Length | 3.45mm | |
| Width | 3.45mm | |
| Standards/Approvals | J-STD-020 | |
| Series | Standard Power UV LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
UV Type UV C | ||
Product Type UVC LED | ||
Number of LEDs 1 | ||
Peak Wavelength 280nm | ||
Radiant Flux 13.5mW | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Viewing Angle 120 ° | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Height 1.78mm | ||
Length 3.45mm | ||
Width 3.45mm | ||
Standards/Approvals J-STD-020 | ||
Series Standard Power UV LED | ||
Automotive Standard No | ||
The Vishay UVC emitting diode is ceramic based standard power UVC LED with quartz window for long life time. The package size is 3.45 mm x 3.45 mm x 1.78 mm and the radiant power typically 13.5 mW at 120 mA in a Wavelength range of 270 nm to 280 nm.
DC forward current up to 150 mA
Leads / terminations finish gold plated (Au)
Reflow soldering method
MSL 3 according to J-STD-020
Related links
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- VLMU35CL20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface package
- VLMU35CR40-275-120 Vishay VLMU35CR40 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- VLMU35CR41-275-120 Vishay VLMU35CR41 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
