XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€127.76

(exc. VAT)

€157.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€127.76
5 - 10€121.38
11 +€109.24

*price indicative

Packaging Options:
RS Stock No.:
247-2028
Mfr. Part No.:
XMD-FBC-LLOA
Manufacturer:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

UV Type

UV C

Product Type

UVC LED

Number of LEDs

24

Peak Wavelength

280nm

Radiant Flux

414mW

Package Type

PCB Array

Standards/Approvals

No

Series

XMD-FBC-LLOA

Automotive Standard

No

COO (Country of Origin):
KR
The Seoul Viosys module is designed for disinfection.

Lead free product

RoHS compliant

Push-in connectors

Can be used in daisy chain configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy