CUN6GF1A Seoul Viosys UV CA3535 (CUN6GF1A) Series 1-LEDs UV LED 367 nm 1.4 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-2001
Mfr. Part No.:
CUN6GF1A
Manufacturer:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

Product Type

UV LED

UV Type

UV LED

Number of LEDs

1

Peak Wavelength

367nm

Packaging

Emitter Tape & Reel

Radiant Flux

1.4W

Package Type

3535

Lens Shape

Flat

Standards/Approvals

No

Automotive Standard

No

Series

UV CA3535 (CUN6GF1A)

COO (Country of Origin):
KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the ART SMD design and low thermal resistant material. This is an Ideal UV light source for curing, printing, and detecting applications.

Lead free product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy