CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.40-
10 - 24€5.779%
25 - 99€5.1819%
100 - 249€4.6826%
250 +€4.2034%

*price indicative

Packaging Options:
RS Stock No.:
247-2004
Mfr. Part No.:
CUN86A1B
Manufacturer:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

Number of LEDs

1

UV Type

UV LED

Product Type

UV LED

Peak Wavelength

385nm

Radiant Flux

1.2W

Packaging

Emitter Tape & Reel

Package Type

3535

Lens Shape

Dome

Standards/Approvals

No

Series

UV Z5 (CUNx6A1B)

Automotive Standard

No

COO (Country of Origin):
KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.

Lead free product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy