CUN06A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- RS Stock No.:
- 247-1979
- Mfr. Part No.:
- CUN06A1B
- Manufacturer:
- Seoul Viosys
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Temporarily out of stock
- 257 unit(s) shipping from 26 November 2026
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.36 | - |
| 10 - 24 | €6.05 | €3.10 |
| 25 - 99 | €5.45 | €22.75 |
| 100 - 249 | €4.90 | €146.00 |
| 250 + | €4.40 | €490.00 |
*price indicative
- RS Stock No.:
- 247-1979
- Mfr. Part No.:
- CUN06A1B
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| UV Type | UV LED | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 405nm | |
| Radiant Flux | 1.16W | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | UV Z5 (CUNx6A1B) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
UV Type UV LED | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 405nm | ||
Radiant Flux 1.16W | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series UV Z5 (CUNx6A1B) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- CUN06A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
- CUN66A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN06B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN0GF1A Seoul Viosys UV CA3535 (CUN0GF1A) Series 1-LEDs UV LED 405 nm 1.63 W
- CUN96A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
