CUN8GF1A Seoul Viosys UV CA3535 (CUN8GF1A) Series 1-LEDs UV LED 385 nm 1.65 W
- RS Stock No.:
- 247-2014
- Mfr. Part No.:
- CUN8GF1A
- Manufacturer:
- Seoul Viosys
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.65 | - |
| 10 - 24 | €11.08 | 4% |
| 25 - 99 | €10.52 | 9% |
| 100 - 249 | €10.00 | 14% |
| 250 + | €9.50 | 18% |
*price indicative
- RS Stock No.:
- 247-2014
- Mfr. Part No.:
- CUN8GF1A
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| UV Type | UV LED | |
| Product Type | UV LED | |
| Peak Wavelength | 385nm | |
| Packaging | Emitter Tape & Reel | |
| Radiant Flux | 1.65W | |
| Package Type | 3535 | |
| Lens Shape | Flat | |
| Standards/Approvals | No | |
| Series | UV CA3535 (CUN8GF1A) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
UV Type UV LED | ||
Product Type UV LED | ||
Peak Wavelength 385nm | ||
Packaging Emitter Tape & Reel | ||
Radiant Flux 1.65W | ||
Package Type 3535 | ||
Lens Shape Flat | ||
Standards/Approvals No | ||
Series UV CA3535 (CUN8GF1A) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- CUN8GF1A Seoul Viosys UV CA3535 (CUN8GF1A) Series 1-LEDs UV LED 385 nm 1.65 W
- CUN8GB1A Seoul Viosys UV CA3535 (CUN8GB1A) Series 1-LEDs UV LED 385 nm 1.65 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
- CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN6GB1A Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W
- CUN9GB1A Seoul Viosys UV CA3535 (CUN9GB1A) Series 1-LEDs UV LED 395 nm 1.7 W
