CUN96A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
- RS Stock No.:
- 247-2016
- Mfr. Part No.:
- CUN96A1G
- Manufacturer:
- Seoul Viosys
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.42 |
| 10 - 24 | €6.09 |
| 25 - 99 | €5.50 |
| 100 - 249 | €4.96 |
| 250 + | €4.62 |
*price indicative
- RS Stock No.:
- 247-2016
- Mfr. Part No.:
- CUN96A1G
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| UV Type | UV LED | |
| Product Type | UV LED | |
| Peak Wavelength | 395nm | |
| Radiant Flux | 2.1W | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | UV Z5 High Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
UV Type UV LED | ||
Product Type UV LED | ||
Peak Wavelength 395nm | ||
Radiant Flux 2.1W | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series UV Z5 High Power | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- CUN96A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
- CUN66A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN9GB1A Seoul Viosys UV CA3535 (CUN9GB1A) Series 1-LEDs UV LED 395 nm 1.7 W
- CUN96B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- CUN9GF1A Seoul Viosys UV CA3535 (CUN9GF1A) Series 1-LEDs UV LED 395 nm 1650 mW
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
