OPTIBELT Drive Belt, belt section SPA, 1800mm Length
- RS Stock No.:
- 178-0703
- Mfr. Part No.:
- SPA 1800 RP
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€34.67
(exc. VAT)
€42.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €34.67 |
5 - 9 | €33.25 |
10 - 24 | €32.58 |
25 + | €31.86 |
*price indicative
- RS Stock No.:
- 178-0703
- Mfr. Part No.:
- SPA 1800 RP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | SPA | |
Outer Length | 1818mm | |
Datum Length | 1800mm | |
Inside Length | 1755mm | |
Series | Red Power | |
Top Width | 12.7mm | |
Height | 10mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 90mm | |
Minimum Operating Temperature | +70°C | |
Maximum Operating Temperature | +90°C | |
Length | 1800mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Outer Length 1818mm | ||
Datum Length 1800mm | ||
Inside Length 1755mm | ||
Series Red Power | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 90mm | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature +90°C | ||
Length 1800mm | ||