Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 5V, 1800mm Length

    Subtotal (1 unit)*

    €129.05

    (exc. VAT)

    €158.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€129.05

    *price indicative

    RS Stock No.:
    284-2481
    Mfr. Part No.:
    5V 1800 RP
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    5V

    Series

    SK

    Top Width

    15mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    151mm

    Length

    1800mm

    Related links