Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section SPB, 1800mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €50.56

    (exc. VAT)

    €62.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 4€50.56
    5 - 9€48.59
    10 - 24€47.52
    25 +€46.51

    *price indicative

    RS Stock No.:
    178-0719
    Mfr. Part No.:
    SPB 1800 RP
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPB

    Outer Length

    1822mm

    Datum Length

    1800mm

    Inside Length

    1740mm

    Series

    Red Power

    Top Width

    16.3mm

    Height

    13mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    140mm

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    +70°C

    Length

    1800mm

    Related links