OPTIBELT Drive Belt, belt section Z/10, 772mm Length
- RS Stock No.:
- 204-3000
- Mfr. Part No.:
- 10 x 750
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€8.79
(exc. VAT)
€10.81
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €8.79 |
5 - 9 | €8.43 |
10 - 24 | €8.28 |
25 + | €8.10 |
**price indicative
- RS Stock No.:
- 204-3000
- Mfr. Part No.:
- 10 x 750
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | Z/10 | |
Outer Length | 788mm | |
Datum Length | 772mm | |
Inside Length | 750mm | |
Series | VB S=C Plus | |
Top Width | 10mm | |
Height | 6mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 50mm | |
Length | 772mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section Z/10 | ||
Outer Length 788mm | ||
Datum Length 772mm | ||
Inside Length 750mm | ||
Series VB S=C Plus | ||
Top Width 10mm | ||
Height 6mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 50mm | ||
Length 772mm | ||