OPTIBELT Drive Belt, belt section Z/10, 2522mm Length
- RS Stock No.:
- 282-5629
- Mfr. Part No.:
- 10 X 2500
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €18.92 |
*price indicative
- RS Stock No.:
- 282-5629
- Mfr. Part No.:
- 10 X 2500
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | Z/10 | |
Inside Length | 2500mm | |
Series | VB S=C Plus | |
Top Width | 10mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | Z98 | |
Minimum Pulley Diameter | 50mm | |
Length | 2522mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section Z/10 | ||
Inside Length 2500mm | ||
Series VB S=C Plus | ||
Top Width 10mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference Z98 | ||
Minimum Pulley Diameter 50mm | ||
Length 2522mm | ||