OPTIBELT Drive Belt, belt section Z/10, 847mm Length
- RS Stock No.:
- 204-3005
- Mfr. Part No.:
- 10 X 825
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €9.42 |
5 - 9 | €9.04 |
10 - 24 | €8.82 |
25 + | €8.69 |
*price indicative
- RS Stock No.:
- 204-3005
- Mfr. Part No.:
- 10 X 825
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | Z/10 | |
Outer Length | 863mm | |
Datum Length | 847mm | |
Inside Length | 825mm | |
Series | VB S=C Plus | |
Top Width | 10mm | |
Height | 6mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | Z33 | |
Minimum Pulley Diameter | 50mm | |
Length | 847mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section Z/10 | ||
Outer Length 863mm | ||
Datum Length 847mm | ||
Inside Length 825mm | ||
Series VB S=C Plus | ||
Top Width 10mm | ||
Height 6mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference Z33 | ||
Minimum Pulley Diameter 50mm | ||
Length 847mm | ||