OPTIBELT Drive Belt, belt section B/17, 1765mm Length
- RS Stock No.:
- 204-3103
- Mfr. Part No.:
- 17 X 1725
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€25.98
(exc. VAT)
€31.96
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €25.98 |
5 - 9 | €24.95 |
10 - 24 | €24.42 |
25 + | €23.90 |
*price indicative
- RS Stock No.:
- 204-3103
- Mfr. Part No.:
- 17 X 1725
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | B/17 | |
Outer Length | 1794mm | |
Datum Length | 1765mm | |
Inside Length | 1725mm | |
Series | VB S=C Plus | |
Top Width | 17mm | |
Height | 11mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | B68 | |
Minimum Pulley Diameter | 125mm | |
Length | 1765mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Outer Length 1794mm | ||
Datum Length 1765mm | ||
Inside Length 1725mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B68 | ||
Minimum Pulley Diameter 125mm | ||
Length 1765mm | ||