Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section B/17, 1840mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €25.98

    (exc. VAT)

    €31.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€25.98
    5 - 9€24.91
    10 - 24€24.42
    25 +€23.90

    *price indicative

    RS Stock No.:
    204-3106
    Mfr. Part No.:
    17 X 1800
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    B/17

    Outer Length

    1869mm

    Datum Length

    1840mm

    Inside Length

    1800mm

    Series

    VB S=C Plus

    Top Width

    17mm

    Height

    11mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Belt Reference

    B71

    Minimum Pulley Diameter

    125mm

    Length

    1840mm

    Related links