OPTIBELT Drive Belt, belt section B/17, 3890mm Length
- RS Stock No.:
- 282-5796
- Mfr. Part No.:
- 17 X 3850
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€52.58
(exc. VAT)
€64.67
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €52.58 |
*price indicative
- RS Stock No.:
- 282-5796
- Mfr. Part No.:
- 17 X 3850
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | B/17 | |
Inside Length | 3850mm | |
Series | VB S=C Plus | |
Top Width | 17mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | B151 | |
Minimum Pulley Diameter | 112mm | |
Length | 3890mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Inside Length 3850mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B151 | ||
Minimum Pulley Diameter 112mm | ||
Length 3890mm | ||