Gates Drive Belt, belt section XPA, 1272mm Length
- RS Stock No.:
- 211-7217
- Mfr. Part No.:
- XPA1272 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€37.44
(exc. VAT)
€46.05
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €37.44 |
5 - 9 | €36.68 |
10 - 24 | €35.93 |
25 + | €35.18 |
*price indicative
- RS Stock No.:
- 211-7217
- Mfr. Part No.:
- XPA1272 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | XPA | |
Outer Length | 1290mm | |
Datum Length | 1272mm | |
Inside Length | 1227mm | |
Series | Quad Power 4 | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 1272mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Outer Length 1290mm | ||
Datum Length 1272mm | ||
Inside Length 1227mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 1272mm | ||