Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section XPA, 1782mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €48.95

    (exc. VAT)

    €60.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 11 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€48.95
    5 - 9€47.96
    10 - 24€46.98
    25 +€46.01

    *price indicative

    RS Stock No.:
    211-7238
    Mfr. Part No.:
    XPA1782 QUAD-POWER 4
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    XPA

    Outer Length

    1800mm

    Datum Length

    1782mm

    Inside Length

    1737mm

    Series

    Quad Power 4

    Top Width

    12.7mm

    Height

    10mm

    Length

    1782mm

    Related links