Gates Drive Belt, belt section XPA, 3350mm Length
- RS Stock No.:
- 211-7278
- Mfr. Part No.:
- XPA3350 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
€88.22
(exc. VAT)
€108.51
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €88.22 |
5 - 9 | €86.45 |
10 - 24 | €84.68 |
25 + | €82.93 |
**price indicative
- RS Stock No.:
- 211-7278
- Mfr. Part No.:
- XPA3350 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | XPA | |
Outer Length | 3368mm | |
Datum Length | 3350mm | |
Inside Length | 3305mm | |
Series | Quad Power 4 | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 3350mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section XPA | ||
Outer Length 3368mm | ||
Datum Length 3350mm | ||
Inside Length 3305mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 3350mm | ||