Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPA, 950mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €14.13

    (exc. VAT)

    €17.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€14.13
    5 - 9€13.84
    10 - 24€13.58
    25 +€13.28

    **price indicative

    RS Stock No.:
    212-2321
    Mfr. Part No.:
    SPA957 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    SPA

    Outer Length

    975mm

    Datum Length

    957mm

    Inside Length

    912mm

    Series

    Super HC

    Top Width

    12.7mm

    Height

    10mm

    Length

    950mm

    Related links