Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPB, 1650mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €35.10

    (exc. VAT)

    €43.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€35.10
    5 - 9€34.39
    10 - 24€33.71
    25 +€33.00

    *price indicative

    RS Stock No.:
    212-2334
    Mfr. Part No.:
    SPB1650 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPB

    Outer Length

    1672mm

    Datum Length

    1650mm

    Inside Length

    1590mm

    Series

    Super HC

    Top Width

    16.3mm

    Height

    13mm

    Length

    1650mm

    Related links