Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPB, 3700mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €78.56

    (exc. VAT)

    €96.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 18 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€78.56
    5 - 9€76.99
    10 - 24€75.42
    25 +€73.85

    *price indicative

    RS Stock No.:
    212-2353
    Mfr. Part No.:
    SPB3750 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPB

    Outer Length

    3772mm

    Datum Length

    3750mm

    Inside Length

    3690mm

    Series

    Super HC

    Top Width

    16.3mm

    Height

    13mm

    Length

    3700mm

    Related links