OPTIBELT Drive Belt, belt section X17/BX, 1056mm Length
- RS Stock No.:
- 217-1151
- Mfr. Part No.:
- X17 X 1056
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €24.21 |
5 - 9 | €23.76 |
10 - 24 | €23.24 |
25 + | €22.76 |
*price indicative
- RS Stock No.:
- 217-1151
- Mfr. Part No.:
- X17 X 1056
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | X17/BX | |
Outer Length | 1125mm | |
Datum Length | 1096mm | |
Inside Length | 1056mm | |
Series | SUPER TX | |
Top Width | 17mm | |
Height | 11mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Belt Reference | BX40 | |
Minimum Pulley Diameter | 90mm | |
Length | 1056mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section X17/BX | ||
Outer Length 1125mm | ||
Datum Length 1096mm | ||
Inside Length 1056mm | ||
Series SUPER TX | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference BX40 | ||
Minimum Pulley Diameter 90mm | ||
Length 1056mm | ||