Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X17/BX, 1390mm Length

    Subtotal (1 unit)*

    €34.22

    (exc. VAT)

    €42.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€34.22

    *price indicative

    RS Stock No.:
    282-6318
    Mfr. Part No.:
    X17 X 1390
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    X17/BX

    Inside Length

    1350mm

    Series

    SUPER TX

    Top Width

    17mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Belt Reference

    BX53

    Minimum Pulley Diameter

    90mm

    Length

    1390mm

    Related links