OPTIBELT Drive Belt, belt section Z/10, 1342mm Length
- RS Stock No.:
- 282-5602
- Mfr. Part No.:
- 10 x 1320
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.50 |
**price indicative
- RS Stock No.:
- 282-5602
- Mfr. Part No.:
- 10 x 1320
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | Z/10 | |
Inside Length | 1320mm | |
Series | VB S=C Plus | |
Top Width | 10mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 50mm | |
Length | 1342mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section Z/10 | ||
Inside Length 1320mm | ||
Series VB S=C Plus | ||
Top Width 10mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 50mm | ||
Length 1342mm | ||