OPTIBELT Drive Belt, belt section A/13, 605mm Length
- RS Stock No.:
- 282-5705
- Mfr. Part No.:
- 13 X 575
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.31 |
*price indicative
- RS Stock No.:
- 282-5705
- Mfr. Part No.:
- 13 X 575
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | A/13 | |
Inside Length | 575mm | |
Series | VB S=C Plus | |
Top Width | 13mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | A23 | |
Minimum Pulley Diameter | 71mm | |
Length | 605mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Inside Length 575mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A23 | ||
Minimum Pulley Diameter 71mm | ||
Length 605mm | ||