OPTIBELT Drive Belt, belt section 8, 595mm Length
- RS Stock No.:
- 282-6159
- Mfr. Part No.:
- 8 X 575
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€8.79
(exc. VAT)
€10.81
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.79 |
*price indicative
- RS Stock No.:
- 282-6159
- Mfr. Part No.:
- 8 X 575
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | 8 | |
Inside Length | 575mm | |
Series | VB S=C Plus | |
Top Width | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 40mm | |
Length | 595mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section 8 | ||
Inside Length 575mm | ||
Series VB S=C Plus | ||
Top Width 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 40mm | ||
Length 595mm | ||