OPTIBELT Drive Belt, belt section B/17, 3740mm Length
- RS Stock No.:
- 282-5792
- Mfr. Part No.:
- 17 X 3700
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€50.29
(exc. VAT)
€61.86
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €50.29 |
*price indicative
- RS Stock No.:
- 282-5792
- Mfr. Part No.:
- 17 X 3700
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | B/17 | |
Inside Length | 3700mm | |
Series | VB S=C Plus | |
Top Width | 17mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | B146 | |
Minimum Pulley Diameter | 112mm | |
Length | 3740mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Inside Length 3700mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B146 | ||
Minimum Pulley Diameter 112mm | ||
Length 3740mm | ||