- RS Stock No.:
- 185-6041
- Mfr. Part No.:
- DCV586MT2-QW
- Manufacturer:
- DeWALT
4 In stock for delivery within 2 working days
Added
Price Each
€979.88
(exc. VAT)
€1,205.25
(inc. VAT)
Units | Per unit |
1 + | €979.88 |
- RS Stock No.:
- 185-6041
- Mfr. Part No.:
- DCV586MT2-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
< 0.1% dust escape through filter, suitable for use on construction sites
Wireless vac activation by a remote key fob so there is no need to switch on at source for ease of use and saves time
2000W Brushless Motor provides powerful and market leading overload protection for increased performance
Innovative dual filter cleaning system maintains performance during tough construction applications
Constant suction power even with the finest concrete and wood dust
A filter is automatically cleaned every 30 seconds reducing filter clogging and delivering constant air flow
TSTAK® Compatible provides ease of use, enhanced mobility and saves time
Wet and dry for maximum clean up flexibility
Audible alarm alerts user if a drop in performance occurs
Wireless vac activation by a remote key fob so there is no need to switch on at source for ease of use and saves time
2000W Brushless Motor provides powerful and market leading overload protection for increased performance
Innovative dual filter cleaning system maintains performance during tough construction applications
Constant suction power even with the finest concrete and wood dust
A filter is automatically cleaned every 30 seconds reducing filter clogging and delivering constant air flow
TSTAK® Compatible provides ease of use, enhanced mobility and saves time
Wet and dry for maximum clean up flexibility
Audible alarm alerts user if a drop in performance occurs
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Handheld |
Supply Voltage | 54V |
Battery Powered | Yes |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet/Dry |
Dry Capacity | 7.5L |
Power Rating | 2kW |
Plug Type | Type C - Euro Plug |
Model Number | DCV586MT2 |
Hose Length | 2.5mm |
Includes | 2 x 54V XR FLEXVOLT 6Ah/2Ah Batteries, 2.4m x 32m Extraction Hose, 3mm Air Lock Adapter, Air Lock Adapter, Fast Battery Charger, Fleece Dust Bag, Key Fob and Strap |