Mayku FBA180123UK Vacuum Former 200 x 200mm Forming Bed
- RS Stock No.:
- 178-5378
- Mfr. Part No.:
- FBA180123UK
- Manufacturer:
- Mayku
Subtotal (1 unit)*
€702.02
(exc. VAT)
€863.48
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €702.02 |
*price indicative
- RS Stock No.:
- 178-5378
- Mfr. Part No.:
- FBA180123UK
- Manufacturer:
- Mayku
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
| Brand | Mayku | |
| Forming Bed | 200 x 200mm | |
| Draw Depth | 130mm | |
| Height | 300mm | |
| Length | 458mm | |
| Width | 240mm | |
| Weight | 10.5kg | |
| Select all | ||
|---|---|---|
Brand Mayku | ||
Forming Bed 200 x 200mm | ||
Draw Depth 130mm | ||
Height 300mm | ||
Length 458mm | ||
Width 240mm | ||
Weight 10.5kg | ||
Mayku Vacuum Former
The Mayku FormBox is a desktop vacuum former that brings your ideas to life. It works with any vacuum cleaner and a whole selection of different materials. Use it to make molds in minutes with no additional software or digital model manipulation needed. Seeing those big ideas come to life never seemed so simple.
The Mayku FormBox puts the power of making in your hands; enabling you to prototype at pace with high quality finish. Unlike traditional vacuum forming equipment, the FormBox gives advanced manufacturing technology in a space no larger than a laptop and is powered by any vacuum cleaner. The FormBox has an internal auto-vacuum systems, just plug your vacuum cleaner into the FormBox port and the suction will start as and when you need it.
Whether youre crafting by hand or partnering with your 3D printer, the FormBox is your very own desktop production line.
The Mayku FormBox puts the power of making in your hands; enabling you to prototype at pace with high quality finish. Unlike traditional vacuum forming equipment, the FormBox gives advanced manufacturing technology in a space no larger than a laptop and is powered by any vacuum cleaner. The FormBox has an internal auto-vacuum systems, just plug your vacuum cleaner into the FormBox port and the suction will start as and when you need it.
Whether youre crafting by hand or partnering with your 3D printer, the FormBox is your very own desktop production line.
Features and Benefits:
• Simple to use Vacuum Former designed for professional and hobbyist use
• Large 200x200mm forming area & 130mm draw depth
• Powerful 1000W ceramic heater for high performance and versatility
• Wide operating temperature range 160-340°C allows for working with a number of materials
• Material thickness 0.5mm-1.5mm
• Large external handles for safe and easy use
• Steel bearings for smooth operation
• Advanced manufacturing technology in a space no larger than a laptop
• Several material options to work with
• Ideal partner tool for your 3D Printer Applications
• Supplied with a UK plug
• Large 200x200mm forming area & 130mm draw depth
• Powerful 1000W ceramic heater for high performance and versatility
• Wide operating temperature range 160-340°C allows for working with a number of materials
• Material thickness 0.5mm-1.5mm
• Large external handles for safe and easy use
• Steel bearings for smooth operation
• Advanced manufacturing technology in a space no larger than a laptop
• Several material options to work with
• Ideal partner tool for your 3D Printer Applications
• Supplied with a UK plug
Typical Application:
• Professionals – designers, architects and model-makers alike can prototype their designs quickly in their own work space
• Small Businesses – allows smaller companies to produce products at their own pace without the need for large order manufacturing from factories
• Hobbyists – create simple to complex designs at home
• Educators – children can learn in a fun and exciting way
• Small Businesses – allows smaller companies to produce products at their own pace without the need for large order manufacturing from factories
• Hobbyists – create simple to complex designs at home
• Educators – children can learn in a fun and exciting way
FAQs:
How does it work?
Step 1: Make your design and place on the bed
Step 2: The FormBox moulds a 3D shape in seconds
Step 3: Take it out and make more in minutes or use it as a mould to cast hundreds of versions.
Do you stock compatible sheets?
Yes, compatible sheets are:
• 178-5379 (MCA180100AA) - Mayku Cast - Clear food safe sheet for making reusable moulds.
• 178-5380 (MFA180100AA) - Mayku Form - White versatile sheet for making objects.
What materials are compatible?
• PETg (Commonly found in Food safe molds)
• HIPS (Commonly found in Disposable cups)
• ABS (The material lego is made from)
• Polystyrene (Commonly found in Product packaging)
• Polycarbonate (Commonly found in Drinks bottles)
• Polyethene (Commonly found in Sheet and foamed sheet)
• Acrylic PMMA (Commonly found in Light up signs)
Step 1: Make your design and place on the bed
Step 2: The FormBox moulds a 3D shape in seconds
Step 3: Take it out and make more in minutes or use it as a mould to cast hundreds of versions.
Do you stock compatible sheets?
Yes, compatible sheets are:
• 178-5379 (MCA180100AA) - Mayku Cast - Clear food safe sheet for making reusable moulds.
• 178-5380 (MFA180100AA) - Mayku Form - White versatile sheet for making objects.
What materials are compatible?
• PETg (Commonly found in Food safe molds)
• HIPS (Commonly found in Disposable cups)
• ABS (The material lego is made from)
• Polystyrene (Commonly found in Product packaging)
• Polycarbonate (Commonly found in Drinks bottles)
• Polyethene (Commonly found in Sheet and foamed sheet)
• Acrylic PMMA (Commonly found in Light up signs)
Related links
- Mayku MFA180100AA Sheets 200 x 200mm Forming Bed
- Mayku MCA180100AA Sheets 200 x 200mm Forming Bed
- Mayku 3001000002 Multiplier
- Vacuum Formers
- SAM Tool Box, 440 x 200 x 200mm
- ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power, 200 x 200 x 200mm
- TE Connectivity Black ABS Vent Grille, 200 x 200mm
- SAM 4 drawers Tool Box, 470 x 200 x 200mm