SMC Vacuum Generator, 1.2 mm nozzle, -91 kPa 61 L/min, ZK2 series
- RS Stock No.:
- 392-161
- Mfr. Part No.:
- ZK2A12K5RWA-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€333.28
(exc. VAT)
€409.93
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.28 |
*price indicative
- RS Stock No.:
- 392-161
- Mfr. Part No.:
- ZK2A12K5RWA-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 61L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -91kPa | |
| Nozzle Diameter | 1.2mm | |
| Series | ZK2 | |
| Silencer | Yes | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.6MPa | |
| Vacuum Port Size | 6 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 61L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -91kPa | ||
Nozzle Diameter 1.2mm | ||
Series ZK2 | ||
Silencer Yes | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.6MPa | ||
Vacuum Port Size 6 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC ZK2 Series Vacuum Generator, 61L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2A12K5RWA-06
This vacuum generator is a compact, single‑unit ejector designed for industrial automation tasks where controlled suction is required. It combines a two‑stage ejector with built‑in valves and a pressure switch option to provide selectable vacuum control for pick‑and‑place, component handling and process suction in manufacturing and electronics assembly environments.
Features & Benefits
• Maximum suction performance delivers practical -91 kPa vacuum
• High flow capability achieves 61 L/min for Rapid cycle handling
• Nozzle size ø1.2mm provides focused suction for small parts
• 6mm one‑touch vacuum port enables quick tubing connection
• Operates from 0.3 to 0.6 MPa supply enabling standard pneumatic systems
• Temperature range 5 to 50 °C suits typical plant conditions
• High flow capability achieves 61 L/min for Rapid cycle handling
• Nozzle size ø1.2mm provides focused suction for small parts
• 6mm one‑touch vacuum port enables quick tubing connection
• Operates from 0.3 to 0.6 MPa supply enabling standard pneumatic systems
• Temperature range 5 to 50 °C suits typical plant conditions
Applications
• Suitable for pick‑and‑place of electronic components in SMT lines
• Ideal for suction transfer of small mechanical parts on conveyors
• Used with automation end‑of‑arm tooling for assembly operations
• Can be used for vacuum chucking in inspection stations
• Ideal for suction transfer of small mechanical parts on conveyors
• Used with automation end‑of‑arm tooling for assembly operations
• Can be used for vacuum chucking in inspection stations
What electrical Interface is provided for vacuum detection and control?
A digital pressure switch option is available with a 24V DC supply and PNP output, displaying vacuum values on a 3½‑digit LED readout.
How does the valve arrangement assist Rapid release and supply?
The unit includes pilot‑operated supply and release valves (both normally closed) to control vacuum build and quick release cycles with low valve power consumption.
What filtration and protection features are incorporated?
A suction filter with a 30 μm element rating and a 510mm² filtration area is fitted to protect internal components from particulate ingress.
What mechanical robustness can I expect for industrial use?
The device withstands vibration up to 20 m/s² and impact up to 100 m/s² and has an enclosure rating of IP40 for typical factory environments.
Related links
- SMC Vacuum Generator -91 kPa 72 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 67 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Ejector -91 kPa 83 L/min, ZK2 series
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
