Festo Vacuum Pump, 950 μm nozzle, -0.89 bar 62.7 L/min, VN series

Subtotal (1 unit)*

€42.41

(exc. VAT)

€52.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.41

*price indicative

RS Stock No.:
202-2417
Mfr. Part No.:
VN-10-L-T3-PQ2-VQ2-RQ2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

62.7L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

-0.89bar

Nozzle Diameter

950μm

Series

VN

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Model Number

193563

COO (Country of Origin):
HU

Festo Series VN Vacuum Pump, 62.7 L/min Maximum Suction Flow, -0.89 bar Maximum Vacuum Pressure - VN-10-L-T3-PQ2-VQ2-RQ2, Numeric Part Number: 193563


This vacuum pump is designed for high-performance applications within the automation and industrial sectors. The Compact design allows for versatile mounting positions while maintaining an operational range between 1 and 8 bar. With a maximum suction flow rate of 62.7 L/min and a high vacuum pressure of -0.89 bar, it is a reliable choice for a variety of tasks involving compressed air.

Features & Benefits


• High suction rate enables efficient operation in demanding tasks

• T-shaped design supports flexible integration into existing systems

• Adjustable operating pressure accommodates diverse application needs

• Lubricated operation is not required for simplified maintenance

• Low corrosion stress ensures longevity in various environments

• Quick Air supply time of 0.46 seconds reduces downtime during operations

Applications


• Utilised for fast and efficient material handling processes

• Employed in Electronic Assembly for precision component placement

• Used for vacuum packing in the packaging sector

• Engaged in automation systems for reliable actuation functions

• Applicable in pneumatic conveying systems for safe material transfer

What are the operating temperature limits for this device?


The specified operating temperature ranges from 0 °C to +60 °C, ensuring suitability for different environments.

How does the nozzle design contribute to its performance?


The 0.95 mm nozzle diameter optimises airflow, enhancing the maximum suction flow rate for improved efficiency during use.

What materials are used in the construction to ensure durability?


The vacuum pump features reinforced POM housing, NBR seals, and a nickel-plated brass fitting, all contributing to its robust construction.

Is it compatible with various compressed Air standards?


Yes, it is compatible with compressed Air according to ISO 8573-1:2010 [7:4:4], making it suitable for numerous industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy