Festo Vacuum Pump, 700 μm nozzle, 4.7 bar 16 L/min, VN series
- RS Stock No.:
- 202-2442
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VQ2-RQ2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.08 |
*price indicative
- RS Stock No.:
- 202-2442
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VQ2-RQ2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16L/min | |
| Maximum Vacuum Pressure | 4.7bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 193479 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16L/min | ||
Maximum Vacuum Pressure 4.7bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 193479 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Generator, 16 L/min Maximum Suction Flow, 4.7 Bar Maximum Vacuum Pressure - VN-07-H-T3-PQ2-VQ2-RQ2, Numeric Part Number: 193479
This vacuum generator is designed for highly efficient performance in automated systems and various industrial applications. Operating within a temperature range of 0°C to +60°C, it boasts a maximum suction flow of 16 L/min and a vacuum pressure of 4.7 bar. Its Compact design allows for versatile installation, reflecting the quality and innovation associated with Festo products.
Features & Benefits
• High vacuum capability allows for significant suction force
• Adjustable operating pressure ensures flexibility in various usage
• Compact T-shaped design facilitates easy integration into equipment
• Quick Air supply time of 1.9 seconds maximises productivity
• Low corrosion stress materials ensure durability and longevity
• Operating medium compliant with ISO standards for reliability
Applications
• Used with pneumatic conveying systems for efficient material handling
• Suitable for pick and place operations in manufacturing environments
• Effective for vacuum packaging processes in the food industry
• Ideal for use in assembly lines requiring precise component handling
What is the maximum vacuum pressure achievable with this unit?
The maximum vacuum pressure achievable is 4.7 bar, which effectively supports high-performance applications requiring strong suction.
How does the operating pressure impact suction flow rates?
The operating pressure directly influences suction flow rates; at the nominal operating pressure of 6 bar, it achieves a maximum flow rate of 16 L/min.
Can this generator be operated in environments with varying temperatures?
Yes, it operates effectively within a temperature range of 0°C to +60°C, making it suitable for diverse industrial conditions.
Related links
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Generator 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 5 bar 15.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 6.2 bar 38.8 L/min, 1 → 8 bar series
