Festo Vacuum Pump, 1.4 mm nozzle, -0.88 bar 90 L/min, 6 mm series
- RS Stock No.:
- 202-2418
- Distrelec Article No.:
- 301-69-880
- Mfr. Part No.:
- VN-14-L-T4-PQ2-VQ3-RQ3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.64
(exc. VAT)
€57.37
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.64 |
*price indicative
- RS Stock No.:
- 202-2418
- Distrelec Article No.:
- 301-69-880
- Mfr. Part No.:
- VN-14-L-T4-PQ2-VQ3-RQ3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 90L/min | |
| Maximum Vacuum Pressure | -0.88bar | |
| Nozzle Diameter | 1.4mm | |
| Series | 6 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 8 mm | |
| Model Number | 193565 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 90L/min | ||
Maximum Vacuum Pressure -0.88bar | ||
Nozzle Diameter 1.4mm | ||
Series 6 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size 8 mm | ||
Model Number 193565 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 6 Bar Nominal Operating Pressure, T-Shape Design - VN-14-L-T4-PQ2-VQ3-RQ3
Give the efficiency of your pneumatic application a boost with this vacuum pump by Festo. It does this by removing molecules of Air and gas from a sealed volume. As it can handle operating pressures between 1 and 8 bar, you can deploy it in many different applications, from filtration to distillation. The push-in QS-6 and QS-8 connectors make it simple to GET this device up and running in a flash.
Features & Benefits
• Aluminium alloy nozzle is corrosion-resistant, ensuring it can withstand harsh industrial settings
• Robust NBR Seals prevent leaks from disrupting your system
• Ambient operating pressure between 0°C and +60°C means you can use it in demanding environments
• High suction flow rate of up to 90L/min results in fast evacuation times
• POM-reinforced housing is strong and impervious to chemicals, delivering a long service life
Applications
• Water treatment facilities
• Manufacturing industry
• Medical equipment
• Energy generation
Is this vacuum pump easy to mount?
Yes, you can mount this vacuum pump directly into your setup using screws or by snapping it onto a DIN-rail mounting plate.
Related links
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
