Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS Stock No.:
- 203-6303
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VQ3-RQ3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 203-6303
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VQ3-RQ3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 25L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 8 mm | |
| Model Number | 526147 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 25L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size 8 mm | ||
Model Number 526147 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, T-Shaped, 1 to 8 Bar Operating Pressure Range - VN-10-H-T4-PQ2-VQ3-RQ3
Get your pneumatic system off to a flying start with this vacuum pump from Festo. The device withdraws Air and creates a sealed vacuum to generate movement through your setup. It removes the Air electronically, which means it's Ideal for situations where you need high suction capability. A speedy TOP suction flow rate of 25L/min means this pump gets the job done in a jiffy, while an 89% vacuum maximum supports high performance and efficiency. A wide operating temperature range of 0°C to +60°C means you can Trust it to work in extreme conditions. The transmitter nozzle is MADE from sturdy wrought aluminium alloy, so it won't cave under pressure.
Features & Benefits
• Push-in fitting for easy installation
• Nickel-plated brass housing for resistance to corrosion and wear
• Light weight of just 27g to place minimal strain on your system
• Standard QS-8 vacuum connection for broad compatibility
Applications
• Medical devices
• Engineering facilities
• Printing presses
• Manufacturing production lines
What pressures can this pump handle?
The unit works with pressures between 1 and 8 bar, so it's a reliable option for low-pressure systems.
Related links
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
