Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- RS Stock No.:
- 203-6188
- Mfr. Part No.:
- OVEM-14-H-B-QO-ON-N-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€805.99
(exc. VAT)
€991.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €805.99 |
*price indicative
- RS Stock No.:
- 203-6188
- Mfr. Part No.:
- OVEM-14-H-B-QO-ON-N-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 50.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM c UL us (OL), KC KC-EMV | |
| Model Number | 539996 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 50.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM c UL us (OL), KC KC-EMV | ||
Model Number 539996 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with QS fittings and exhaust port with open silencer. Its nominal nozzle size is 1.4mm with maximum suction flow rate 50.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
- Festo Vacuum Pump 4 bar 181 L/min, OVEM series
