Festo Vacuum Pump, OABM series
- RS Stock No.:
- 203-6216
- Mfr. Part No.:
- OABM-P-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€136.28
(exc. VAT)
€167.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.28 |
*price indicative
- RS Stock No.:
- 203-6216
- Mfr. Part No.:
- OABM-P-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Series | OABM | |
| Silencer | No | |
| Vacuum Gauge | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 549458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Series OABM | ||
Silencer No | ||
Vacuum Gauge No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 549458 | ||
- COO (Country of Origin):
- DE
The Festo supply manifold used for vacuum generator OVEM and its pneumatic connection port 1 is G3/4 which used through hole mounting. It has 8 position and 2 - moderate corrosion stress.
Product weight 1330 g
Related links
- Festo Vacuum Pump, OABM series
- Festo Pneumatic Fitting, OABM series
- Festo Vacuum Pump -0.9 bar, CPV series
- Festo Vacuum Pump -0.9 bar, CPV14-M1H-V95 series
- Festo OABM series 8 station G Manifold Base, 8049143
- Festo OABM series 8 station G Manifold Base, 8049146
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
