Festo Vacuum Pump, 950 μm nozzle, -0.9 bar, CPV14-M1H-V95 series
- RS Stock No.:
- 203-9654
- Mfr. Part No.:
- CPV14-M1H-V95-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€219.86
(exc. VAT)
€270.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.86 |
*price indicative
- RS Stock No.:
- 203-9654
- Mfr. Part No.:
- CPV14-M1H-V95-1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.9bar | |
| Nozzle Diameter | 950μm | |
| Series | CPV14-M1H-V95 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 185868 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.9bar | ||
Nozzle Diameter 950μm | ||
Series CPV14-M1H-V95 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 185868 | ||
- COO (Country of Origin):
- DE
The Festo CPV series Vacuum generator is a through-hole mount with high vacuum ejector characteristic. The operating pressure is ranges between 3 bar to 8 bar.
Nominal size nozzle = 0.95 mm
Assembly position = any
Max. vacuum = 85 %
Related links
- Festo Vacuum Pump -0.9 bar, CPV series
- Festo Vacuum Pump -0.9 bar, CPV18-M1H-V140 series
- Festo Vacuum Pump -0.9 bar, CPV18-M1H-VI140-2GLS-1/4 series
- Festo Vacuum Pump -0.9 bar, CPV10 series
- Festo Vacuum Generator 0.9 bar, VAD series
- Festo Vacuum Pump, OABM series
- Festo Electrical Linear Actuator -0.9 bar, CPV10-M1H-V70 series
- Festo Vacuum Pump
