Festo Vacuum Generator, 450 μm nozzle, 4.5 bar 6.2 L/min, VN series
- RS Stock No.:
- 203-6257
- Distrelec Article No.:
- 304-10-246
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VQ2-RO1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€45.13
(exc. VAT)
€55.51
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.13 |
*price indicative
- RS Stock No.:
- 203-6257
- Distrelec Article No.:
- 304-10-246
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VQ2-RO1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 6.2L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Outlet Port Size | QS-6 | |
| Model Number | 193488 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 6.2L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Outlet Port Size QS-6 | ||
Model Number 193488 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Generator, 4.5 Bar Maximum Vacuum Pressure, 6.2 L/min Maximum Suction Flow - VN-05-H-T3-PQ2-VQ2-RO1
This vacuum generator is a compact pneumatic device designed to create suction for industrial automation tasks. It operates as an inline vacuum source with a built-in silencer and is suitable for general factory use where controlled negative pressure is required. The unit is intended for applications that demand a small footprint and straightforward integration with compressed-air systems.
Features and Benefits:
• 0.45mm nozzle delivers focused suction for precise handling
• Maximum vacuum pressure 4.5 bar for strong grip force
• Maximum suction flow 6.2 L/min supports moderate throughput
• Outlet port QS-6 enables quick push-in tubing connections
• Rated maximum operating temperature 60°C for hot environments
• Conforms to ISO 8573-1:2010 (7:4:4) for air quality considerations
• Maximum vacuum pressure 4.5 bar for strong grip force
• Maximum suction flow 6.2 L/min supports moderate throughput
• Outlet port QS-6 enables quick push-in tubing connections
• Rated maximum operating temperature 60°C for hot environments
• Conforms to ISO 8573-1:2010 (7:4:4) for air quality considerations
Applications
• Suitable for pick-and-place of small components in assembly
• Ideal for end-of-arm tooling on compact robots
• Used with suction cups for handling delicate parts
• Can be used for vacuum hold-down on light fixtures
• Used for intermittent vacuum cycles in testing rigs
• Ideal for end-of-arm tooling on compact robots
• Used with suction cups for handling delicate parts
• Can be used for vacuum hold-down on light fixtures
• Used for intermittent vacuum cycles in testing rigs
What environmental approvals or restrictions apply to this device?
It is not certified for hazardous-area use and carries RoHS compliance for restricted substances.
How does the silencer affect installation options?
The integrated silencer reduces exhaust noise, allowing placement closer to workstations without separate muffling accessories.
What air quality should be supplied for reliable operation?
Supply air meeting ISO 8573-1:2010 class 7:4:4 is appropriate to prevent premature wear of the nozzle and internal components.
How does the outlet interface aid maintenance?
The QS-6 push-fit outlet permits rapid disconnection and reconnection of tubing for quick servicing.
Related links
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
- Festo Pneumatic Fitting 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, 1 to 8 bar series
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
