Festo Vacuum Generator, 700 μm nozzle, 6.2 bar 38.8 L/min, VN series

Subtotal (1 unit)*

€47.29

(exc. VAT)

€58.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.29

*price indicative

RS Stock No.:
203-6280
Mfr. Part No.:
VN-07-L-T3-PQ2-VQ2-RO1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Generator

Maximum Suction Flow

38.8L/min

Maximum Vacuum Pressure

6.2bar

Nozzle Diameter

700μm

Series

VN

Silencer

Yes

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Model Number

193572

COO (Country of Origin):
HU

Festo Series VN Vacuum Generator, 6.2 Bar Maximum Vacuum Pressure, 38.8L/min Maximum Suction Flow - VN-07-L-T3-PQ2-VQ2-RO1


This vacuum generator provides a compact, pneumatic solution for creating suction in automation systems. Designed for non-hazardous environments, it delivers vacuum generation with an integrated silencer and is suitable for use where controlled suction and quiet operation are required. The unit aligns with industry particulate standards and environmental restrictions while operating within typical industrial temperature ranges.

Features and Benefits:


• 0.7mm nozzle size for precise suction delivery
• 38.8 L/min maximum suction flow for rapid pick-and-place
• 6.2 bar maximum vacuum to handle moderate-load lifting
• 60 °C maximum operating temperature for high-heat environments
• Conforms to RoHS to reduce restricted substances

Applications


• Suitable for robotic pick-and-place in assembly lines
• Ideal for handling lightweight components in electronics
• Used with conveyor-mounted grippers for product transfer
• Can be used for vacuum clamping during machining tasks
• Appropriate for automated packaging suction operations

What level of airborne contamination control does it meet?


It meets particulate class parameters defined by ISO 8573-1:2010 at the 7:4:4 level, indicating specific limits for solid particles, water and oil content in the supply air.

Is it appropriate for use in classified hazardous locations?


It is not certified for hazardous-area installations and should only be installed where such certification is not required.

Does the unit reduce noise during operation?


Yes, an integrated silencer is fitted to attenuate exhaust noise and help maintain lower sound levels at the point of use.

How does environmental restriction compliance affect material selection?


The device conforms to RoHS, indicating components avoid certain restricted hazardous materials in their construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy