Festo Vacuum Pump, 700 μm nozzle, 7 bar 13.5 L/min, VN series

Subtotal (1 unit)*

€40.08

(exc. VAT)

€49.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.08

*price indicative

RS Stock No.:
203-6261
Mfr. Part No.:
VN-07-M-I2-PQ1-VQ1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

13.5L/min

Maximum Vacuum Pressure

7bar

Nozzle Diameter

700μm

Series

VN

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Hazardous Area Certification

No

Model Number

193586

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with plug connector. Its nominal nozzle size is 0.7mm with maximum suction flow rate 13.5 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy