Festo Vacuum Pump, 700 μm nozzle, 5.8 bar 13.5 L/min, VN-07-M-I2-PQ1-VT1 series
- RS Stock No.:
- 204-0137
- Mfr. Part No.:
- VN-07-M-I2-PQ1-VT1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.08 |
*price indicative
- RS Stock No.:
- 204-0137
- Mfr. Part No.:
- VN-07-M-I2-PQ1-VT1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 13.5L/min | |
| Maximum Vacuum Pressure | 5.8bar | |
| Nozzle Diameter | 700μm | |
| Series | VN-07-M-I2-PQ1-VT1 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 193588 | |
| Outlet Port Size | QS-4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 13.5L/min | ||
Maximum Vacuum Pressure 5.8bar | ||
Nozzle Diameter 700μm | ||
Series VN-07-M-I2-PQ1-VT1 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 193588 | ||
Outlet Port Size QS-4 | ||
- COO (Country of Origin):
- HU
The Festo VN series vacuum generator has in-line and high vacuum used with plug connector and push-in sleeve. It nominal nozzle size is 0.7 mm and its maximum operating pressure vacuum is 5.8 bar. Its pneumatic connection QS-4 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Ejector 7 bar 13.5 L/min, VN series
- Festo Vacuum Generator 5.8 bar 13.5 L/min, 100 series
- Festo Vacuum Pump 6 bar 6.1 L/min, 1 → 8 bar series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 2 bar 16.6 L/min, VN-07-M-I3-PQ2-VQ2-A series
