Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- RS Stock No.:
- 203-6284
- Mfr. Part No.:
- VN-14-H-T4-PI4-VI5-RO2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€67.42
(exc. VAT)
€82.93
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.42 |
*price indicative
- RS Stock No.:
- 203-6284
- Mfr. Part No.:
- VN-14-H-T4-PI4-VI5-RO2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 51.6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | G 1/4 | |
| Model Number | 547705 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 51.6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size G 1/4 | ||
Model Number 547705 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 5 Bar Vacuum Pressure, 1.4mm Nozzle Diameter - VN-14-H-T4-PI4-VI5-RO2
This vacuum pump from Festo creates a vacuum inside a Vessel to make sensitive work possible. Its 51.6L/min suction rate quickly removes the Air to increase your working efficiency. The device features a built-in silencer that limits its maximum noise level to just 69dB, which is roughly equivalent to the volume of a dishwasher. Designed to function pneumatically, the unit operates without an electrical supply to suit applications with no electricity or in dangerous conditions.
• Wide range of operating pressures between 1 and 8 bar suits many pressurised applications
• Robust POM-reinforced housing resists damage from impacts
• Highly compatible female G1/8 and G1/4 thread ports work with common industrial appliances
• Airtight NBR seal protects your vacuum from atmospheric contamination
Applications
• Semiconductor manufacture
• Packaging plants
• Healthcare and science industries
Can I use lubricated Air with this vacuum pump?
No, this device isn't suitable for lubricated operation. To maintain its performance, only use the pump with compressed air.
What proportion of Air can this pump remove?
This pump creates a partial vacuum that fills up to 88% of your vessel.
Related links
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
