Festo Vacuum Generator, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series
- RS Stock No.:
- 203-6311
- Mfr. Part No.:
- OVEM-10-H-B-QO-CN-N-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€677.52
(exc. VAT)
€833.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.52 |
*price indicative
- RS Stock No.:
- 203-6311
- Mfr. Part No.:
- OVEM-10-H-B-QO-CN-N-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 19.5L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE | |
| Model Number | 538836 | |
| Outlet Port Size | QS-8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 19.5L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE | ||
Model Number 538836 | ||
Outlet Port Size QS-8 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with QS fittings and exhaust port with open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 19.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series
