Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- RS Stock No.:
- 203-9883
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-1PD
- Manufacturer:
- Festo
Subtotal (1 unit)*
€794.30
(exc. VAT)
€976.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.30 |
*price indicative
- RS Stock No.:
- 203-9883
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-1PD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 19.5L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM-10-H-B-QO-CE-N-1PD | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC-EMV, RCM, CE, KC | |
| Model Number | 8037699 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 19.5L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM-10-H-B-QO-CE-N-1PD | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC-EMV, RCM, CE, KC | ||
Model Number 8037699 | ||
- COO (Country of Origin):
- HU
The Festo OVEM series vacuum generator has a open silencer design structure with QS-fitting supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed with ejector Pulse and 1 switching output
Nominal size nozzle = 0.95 mm
Grid dimension = 20
Assembly position = any
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
- Festo Vacuum Generator 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM-05-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
