SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator
- RS Stock No.:
- 204-3332
- Mfr. Part No.:
- ZK2A12K5PLA-08
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€306.32
(exc. VAT)
€376.77
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €306.32 | - |
| 5 + | €294.07 | 3% |
*price indicative
- RS Stock No.:
- 204-3332
- Mfr. Part No.:
- ZK2A12K5PLA-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| For Use With | ZK2 Series Vacuum Ejectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
For Use With ZK2 Series Vacuum Ejectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A12K5PLA-08
This vacuum generator is a Compact pneumatic unit designed to produce and control vacuum for industrial automation tasks. It integrates a two-stage ejector with pilot-operated valves and an analogue pressure sensor output to manage suction performance and monitoring in manufacturing and handling systems.
Features & Benefits
• Maximum vacuum capability of -91 kPa for deep suction applications
• Air consumption 58 l/min supporting continuous operation
• Supply pressure range 0.3 to 0.6 MPa enabling stable performance
• Output voltage 1 to 5V for straightforward analogue monitoring
• Noise level 75 dB to assist acoustic planning on the line
• Repeatability ±0.2% F.S. for consistent pick-and-place cycles
• Air consumption 58 l/min supporting continuous operation
• Supply pressure range 0.3 to 0.6 MPa enabling stable performance
• Output voltage 1 to 5V for straightforward analogue monitoring
• Noise level 75 dB to assist acoustic planning on the line
• Repeatability ±0.2% F.S. for consistent pick-and-place cycles
Applications
• Suitable for pick-and-place end-of-arm tooling in electronics assembly
• Ideal for vacuum-assisted component transfer in automation cells
• Used with pneumatic systems requiring remote vacuum sensing
• Can be used for packaging suction cups in high-throughput lines
• Suitable for integration into machine modules requiring Compact vacuum sources
• Ideal for vacuum-assisted component transfer in automation cells
• Used with pneumatic systems requiring remote vacuum sensing
• Can be used for packaging suction cups in high-throughput lines
• Suitable for integration into machine modules requiring Compact vacuum sources
What are the electrical supply requirements for operation?
The unit accepts 12 to 24VDC ±10% with ripple up to 10% and draws 15 mA or less for the sensor Plus 0.4 W for valve power.
How is the pressure monitored and interfaced to a control system?
Pressure is provided as an analogue 1 to 5V output with approximately 1 kΩ source impedance, corresponding to 0 to -101 kPa sensing range.
What environmental conditions affect storage and use?
It operates between 0 and 50 °C, the sensor can be stored at −20 to 70 °C, and humidity limits are 35 to 85% RH with no condensation.
What construction materials contact the medium and sensor?
The case is PBT resin
the sensor pressure face uses silicon with an HNBR O‑ring and the lead cable is oil‑resistant vinyl.
Related links
- SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator
- SMC for use with ZU Series Vacuum Ejectors Vacuum Generator
- SMC for use with ZH Series Vacuum Ejectors Vacuum Generator
- SMC for use with With Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with ZM Series Vacuum Generators Vacuum Generator
- SMC for use with ZP2 Series Vacuum Pads Vacuum Generator
- SMC for use with Polyurethane Soft Nylon FEP Vacuum Generator
