SMC 1/8 in port 240L/min Vacuum Regulator

Image representative of range

Subtotal (1 unit)*

€130.84

(exc. VAT)

€160.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.84

*price indicative

RS Stock No.:
894-967
Mfr. Part No.:
IRV20A-LC10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Port Size

1/8 in

Series

IRV10/20

Connection Thread Standard

Metric

Maximum Flow Rate

240L/min

Pressure Gauge Port Thread Standard

1/8 in Rc

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC vacuum regulator designed for precise control of vacuum pressure in various pneumatic applications, ensuring reliable performance and efficiency in operations.

Adjustment resolution within 0.13kPa for accurate pressure control

Compact and lightweight design for easy integration into systems

Offers multiple port sizes, accommodating various connection needs

Integrated digital pressure switch enables convenient panel mounting

Mass reduced by 20%, enhancing space-saving capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy