SMC Pressure Switch NPN 1 MPa to 0 bar
- RS Stock No.:
- 402-764
- Mfr. Part No.:
- ISE35-N-25-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€95.95
(exc. VAT)
€118.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.95 |
*price indicative
- RS Stock No.:
- 402-764
- Mfr. Part No.:
- ISE35-N-25-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1MPa | |
| Switch Output | NPN | |
| Current | 25mA | |
| Contact Configuration | NPN | |
| Suitable Medias | Non-Corrosive Gas, Air, Gas | |
| Mount Type | Panel, Manifold | |
| Pressure Type | Positive Pressure | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISE35 | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL/CSA (E216656) RoHS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | CE | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1MPa | ||
Switch Output NPN | ||
Current 25mA | ||
Contact Configuration NPN | ||
Suitable Medias Non-Corrosive Gas, Air, Gas | ||
Mount Type Panel, Manifold | ||
Pressure Type Positive Pressure | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISE35 | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL/CSA (E216656) RoHS | ||
IP Rating IP40 | ||
Hazardous Area Certification CE | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Digital pressure switch designed for precise monitoring and control of pressure in pneumatic systems. It features a compact design and a dual-color display for easy readability.
High accuracy
User-friendly display
Durable construction
Related links
- SMC Pressure Switch NPN 0 MPa to 10 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch 1 MPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch PNP 0 MPa to 20 bar
